


RJD3032ST1 | |
|---|---|
DigiKey Part Number | 1572-1633-ND |
Manufacturer | |
Manufacturer Product Number | RJD3032ST1 |
Description | BATT LITH-ION 3.7V 200MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.4mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 40mA | |
Shelf Life | - | |
Standard Charge Current | 100mA | |
Standard Charge Time | - | |
Weight | 7.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.25000 | $14.25 |
| 30 | $10.85600 | $325.68 |
| 60 | $10.27133 | $616.28 |
| 120 | $9.71858 | $1,166.23 |
| 270 | $9.11011 | $2,459.73 |
| 510 | $9.03000 | $4,605.30 |








