RJD2440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJD2440
RJD Series Coin Cell Batteries

RJD2440

DigiKey Part Number
1572-1620-ND
Manufacturer
Manufacturer Product Number
RJD2440
Description
BATT LITH-ION 3.7V 150MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.17" H (24.5mm x 4.3mm)
Termination Style
Requires Holder
Discharge Rate
30mA
Shelf Life
-
Standard Charge Current
75mA
Standard Charge Time
-
Weight
5.4 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.88000$11.88
30$9.04667$271.40
60$8.55933$513.56
120$8.09850$971.82
270$7.59126$2,049.64
510$7.35500$3,751.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.