
T15-B2 | |
|---|---|
DigiKey Part Number | 1691-1114-ND |
Manufacturer | |
Manufacturer Product Number | T15-B2 |
Description | TIP,CONICAL,R0.5 X 10MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.394" (10.00mm) | |
Diameter | 0.020" (0.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.95000 | $16.95 |
| 5 | $15.38000 | $76.90 |
| 10 | $14.75100 | $147.51 |
| 25 | $13.95760 | $348.94 |
| 50 | $13.38620 | $669.31 |
| 100 | $12.83800 | $1,283.80 |
| 500 | $12.37000 | $6,185.00 |











