


FX-901/P | |
|---|---|
DigiKey Part Number | 1691-1084-ND |
Manufacturer | |
Manufacturer Product Number | FX-901/P |
Description | SOLDERING IRON 6W 6V 5W 4.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Battery) 5W, 6W 4.8V, 6V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron, Cordless (Battery) | |
Tip Temperature | 600°F (315.6°C) (Max) | |
Tip Type | T11-B | |
Workstand | Not Included | |
Tip Diameter | 0.007" (0.2mm) | |
Power (Watts) | 5W, 6W | |
Features | Cordless | |
Voltage - Input | 4.8V, 6V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.05000 | $42.05 |
| 5 | $38.15800 | $190.79 |
| 10 | $36.59500 | $365.95 |
| 25 | $34.62760 | $865.69 |
| 50 | $34.47020 | $1,723.51 |











