
PRO50 | |
|---|---|
DigiKey Part Number | 3376-PRO50-ND |
Manufacturer | |
Manufacturer Product Number | PRO50 |
Description | butane soldering iron |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 30W ~ 70W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senasys | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | 410°F ~ 2500°F (210°C ~ 1300°C) | |
Tip Type | 7992 (Conical) | |
Workstand | - | |
Tip Diameter | 0.04" (1.0mm) | |
Power (Watts) | 30W ~ 70W | |
Features | - | |
Voltage - Input | - | |
Includes | Protective Cap, Tip | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.99000 | $34.99 |
| 20 | $24.99000 | $499.80 |


