
T11-D4 | |
|---|---|
DigiKey Part Number | 1691-1274-ND |
Manufacturer | |
Manufacturer Product Number | T11-D4 |
Description | TIP,CHISEL,D4,FX-901 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-901 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.020" (0.50mm) | |
Width | 0.157" (4.00mm) | |
Length | 0.295" (7.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.30000 | $24.30 |
| 5 | $22.05200 | $110.26 |
| 10 | $21.15000 | $211.50 |
| 25 | $20.01280 | $500.32 |
| 50 | $19.19300 | $959.65 |
| 100 | $18.57010 | $1,857.01 |



