FR4003-81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR4003-81

DigiKey Part Number
1691-FR4003-81-ND
Manufacturer
Manufacturer Product Number
FR4003-81
Description
GUN DESOLDERING IRON FOR FR-400
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gun, Desoldering 300W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Gun, Desoldering
Tip Temperature
932°F (500°C)
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
300W
Features
Ceramic Heating Element, Quick Change Tips, Solder Collection Chamber, Temperature Control
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$357.87000$357.87
Manufacturers Standard Package