
FR4103-81 | |
|---|---|
DigiKey Part Number | 1691-FR4103-81-ND |
Manufacturer | |
Manufacturer Product Number | FR4103-81 |
Description | GUN DESOLDERING IRON FOR FR-410 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gun, Desoldering 140W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gun, Desoldering | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 140W | |
Features | Ceramic Heating Element | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FR-410 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.27000 | $354.27 |



