
N3-23 | |
|---|---|
DigiKey Part Number | 1691-1096-ND |
Manufacturer | |
Manufacturer Product Number | N3-23 |
Description | NOZZLE,2.3MM,FM-2024 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FM-2024, FM-205 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | 0.421" (10.70mm) | |
Diameter | 0.091" (2.30mm) ID, 0.150" (3.80mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-2024, FM-205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 5 | $57.60000 | $288.00 |
| 10 | $55.24100 | $552.41 |
| 25 | $54.27000 | $1,356.75 |











