A1378
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1378

DigiKey Part Number
1691-1021-ND
Manufacturer
Manufacturer Product Number
A1378
Description
TIP,2.0MM,2PK,FX-8804/950
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-8804
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.079" (2.00mm)
Length
-
Diameter
-
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
FX-8804
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$67.50000$67.50
5$61.25000$306.25
10$58.74300$587.43
25$58.07000$1,451.75
Manufacturers Standard Package