
510 | |
|---|---|
DigiKey Part Number | 2491-510-ND |
Manufacturer | |
Manufacturer Product Number | 510 |
Description | SOLDERING IRON TIP,CONICAL STYLE |
Customer Reference | |
Detailed Description | Soldering Tip Conical For 3108 Soldering Irons |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 2.250" (57.15mm) | |
Diameter | 0.030" (0.76mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 3108 Soldering Irons |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.50000 | $13.50 |


.jpg)
.jpg)
.jpg)
