ZEUS CR-123A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR123A

DigiKey Part Number
2059-CR123A-ND
Manufacturer
Manufacturer Product Number
CR123A
Description
BATTERY LITHIUM 3V CR123A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
10mA
Weight
16.0 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.66000$4.66
10$3.87100$38.71
50$3.40300$170.15
100$3.21940$321.94
250$2.99212$748.03
Manufacturers Standard Package