
CR123A | |
|---|---|
DigiKey Part Number | 1908-CR123A-ND |
Manufacturer | |
Manufacturer Product Number | CR123A |
Description | BATTERY LITHIUM 3V CR123A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.35" H (17.0mm x 34.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 10mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.37620 | $68.81 |
| 100 | $1.30190 | $130.19 |
| 250 | $1.20988 | $302.47 |
| 900 | $1.09213 | $982.92 |
| 1,800 | $1.03332 | $1,859.98 |
| 2,700 | $1.00042 | $2,701.13 |
| 5,400 | $0.94662 | $5,111.75 |



















