V30AE000009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30AE000009

DigiKey Part Number
3033-V30AE000009-ND
Manufacturer
Manufacturer Product Number
V30AE000009
Description
FERRULES, INSULATED; ZF, 0.75/8
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Z+F USA Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Z+F USA Inc.
A separate $19.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$0.09400$47.00