
V30AE000006 | |
|---|---|
DigiKey Part Number | 3033-V30AE000006-ND |
Manufacturer | |
Manufacturer Product Number | V30AE000006 |
Description | Ferrules, Insulated; ZF, 0.50/8 |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Z+F USA Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.09400 | $47.00 |



