
AS12 | |
|---|---|
DigiKey Part Number | 5942-AS12-ND |
Manufacturer | Velleman |
Manufacturer Product Number | AS12 |
Description | SOLDERING MAT, SILICONE, 550 X |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Silicone Blue 1.8' (0.55m) X 0.98' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 1.8' (0.55m) | |
Width | 0.98' (0.30m) | |
Thickness | - | |
Color | Blue | |
Material | Silicone | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 5 | $36.90000 | $184.50 |








