
AS11 | |
|---|---|
DigiKey Part Number | 5942-AS11-ND |
Manufacturer | Velleman |
Manufacturer Product Number | AS11 |
Description | ANTI-STATIC MAT W/ GROUND CORD |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Silicone Blue 1.48' (0.45m) X 0.98' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 1.48' (0.45m) | |
Width | 0.98' (0.30m) | |
Thickness | - | |
Color | Blue | |
Material | Silicone | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | Hardware |



