BL3350C1865001S1PXJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL3350C1865001S1PXJT

DigiKey Part Number
1939-BL3350C1865001S1PXJT-ND
Manufacturer
Manufacturer Product Number
BL3350C1865001S1PXJT
Description
BATT LITH-ION 3.6V 3.35AH 18650
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.35Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 2.93" H (20.0mm x 74.5mm)
Termination Style
Wire Leads with Connector
Discharge Rate
2A
Shelf Life
-
Standard Charge Current
200mA
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.45000$17.45
10$14.48600$144.86
50$12.74060$637.03
100$12.04240$1,204.24
250$11.51884$2,879.71
500$11.34432$5,672.16
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.