UTG1042X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG1042X

DigiKey Part Number
5138-UTG1042X-ND
Manufacturer
Manufacturer Product Number
UTG1042X
Description
UNI-T UTG1042X 40MHz 2Ch Essenti
Customer Reference
Detailed Description
40 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uni-Trend Technology US Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Function Generator
Function
Arbitrary
Number of Channels
2
Frequency - Max
40 MHz
Signal Types
Sine, Square, Ramp, Pulse
Display Type
TFT - Color LCD
Supply Voltage
100V, 110 ~ 120V, 220 ~ 240V
Weight
4.9 lbs (2.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Uni-Trend Technology US Inc
FREE SHIPPING on orders of $400.00 or more for products shipped by Uni-Trend Technology US Inc
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$379.00000$379.00