
UTG1022X-PA | |
|---|---|
DigiKey Part Number | 5138-UTG1022X-PA-ND |
Manufacturer | |
Manufacturer Product Number | UTG1022X-PA |
Description | UNI-T UTG1022X-PA 20MHz 2Ch Esse |
Customer Reference | |
Detailed Description | 20 MHz Arbitrary Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 20 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100V, 110 ~ 120V, 220 ~ 240V | |
Weight | 4.9 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.00000 | $339.00 |









