POE-SPLT-4824AC-GBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-SPLT-4824AC-GBT

DigiKey Part Number
2414-POE-SPLT-4824AC-GBT-ND
Manufacturer
Manufacturer Product Number
POE-SPLT-4824AC-GBT
Description
40-60VDC 802.3bt or High PoE 4 P
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
24V
Current - Output
3.34 A
Power (Watts) - Per Port
80W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
85%
Mounting Type
DIN Rail
Size / Dimension
5.90" L x 5.40" W x 1.60" H (149.9mm x 139.7mm x 40.6mm)
Approval Agency
CE, FCC
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$153.95000$153.95