
POE-SPLT-2424AC-G | |
|---|---|
DigiKey Part Number | 2414-POE-SPLT-2424AC-G-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-2424AC-G |
Description | 10: 24VDC POE Input, 24VAC @ 52W |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 2.17 A | |
Power (Watts) - Per Port | 52W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.40" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power), 2.1 or 2.5mm Plug | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.95000 | $109.95 |








