
T-CR1620 B | |
|---|---|
DigiKey Part Number | 2984-T-CR1620B-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | T-CR1620 B |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.55000 | $165.00 |
| 600 | $0.54000 | $324.00 |
| 1,200 | $0.52000 | $624.00 |
| 1,800 | $0.48000 | $864.00 |
| 3,600 | $0.44000 | $1,584.00 |



