
S1048-TAPE-1X100-FT | |
|---|---|
DigiKey Part Number | A104830-ND |
Manufacturer | |
Manufacturer Product Number | S1048-TAPE-1X100-FT |
Description | TAPE 1"X33.3YDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive 1.00" (25.40mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.73000 | $451.73 |
| 10 | $355.58200 | $3,555.82 |
| 25 | $325.64040 | $8,141.01 |









