
D38999/32W13R | |
|---|---|
DigiKey Part Number | APD38999/32W13R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W13R |
Description | CONN PROTECTIVE COVER 13 OLIVE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.79000 | $16.79 |
| 10 | $16.09000 | $160.90 |
| 25 | $14.31000 | $357.75 |
| 50 | $13.79000 | $689.50 |
| 100 | $12.88000 | $1,288.00 |











