TL-2150/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL-2150/P
TL-2150/P
TL-2150/P

TL-2150/P

DigiKey Part Number
439-TL-2150/P-ND
Manufacturer
Manufacturer Product Number
TL-2150/P
Description
BATTERY LITHIUM 3.6V 1/2 AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 0.99" H (14.5mm x 25.2mm)
Termination Style
Axial Leaded
Features
-
Discharge Rate
1mA
Weight
9.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.11000$6.11
30$4.65500$139.65
60$4.40383$264.23
120$4.16658$499.99
270$3.90526$1,054.42
510$3.71202$1,893.13
1,020$3.51247$3,582.72
2,520$3.48194$8,774.49
Manufacturers Standard Package