TG-NSP50-4OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-NSP50-4OZ

DigiKey Part Number
1168-TG-NSP50-4OZ-ND
Manufacturer
Manufacturer Product Number
TG-NSP50-4OZ
Description
NON-SILICONE THERMAL PUTTY 4OZ D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Putty 4 oz Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
4 oz Tube
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.40W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.83000$51.83
10$45.86500$458.65
25$43.68320$1,092.08
50$42.09980$2,104.99
100$40.57200$4,057.20
250$38.63432$9,658.58
Manufacturers Standard Package