

TG-NSP35-4OZ | |
|---|---|
DigiKey Part Number | 1168-2098-ND |
Manufacturer | |
Manufacturer Product Number | TG-NSP35-4OZ |
Description | THERMAL NON-SILICONE PUTTY 4OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 4 oz Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 4 oz Tube | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.59000 | $59.59 |
| 10 | $52.73100 | $527.31 |
| 25 | $50.22160 | $1,255.54 |
| 50 | $48.40100 | $2,420.05 |
| 100 | $46.64410 | $4,664.41 |


