



SA-1B-DC-3-RL | |
|---|---|
DigiKey Part Number | 2299-SA-1B-DC-3-RL-ND |
Manufacturer | |
Manufacturer Product Number | SA-1B-DC-3-RL |
Description | SWITCH PB ENGINE START RED |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| 10 | $14.38700 | $143.87 |
| 50 | $13.60300 | $680.15 |
| 100 | $13.13800 | $1,313.80 |
| 250 | $12.47500 | $3,118.75 |
| 500 | $11.52500 | $5,762.50 |
| 1,000 | $10.69600 | $10,696.00 |






