
STI | |
|---|---|
DigiKey Part Number | 6197-STI-ND |
Manufacturer | |
Manufacturer Product Number | STI |
Description | Switching Function: Momentary |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | STI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | - | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.94000 | $18.94 |






