



13189 | |
|---|---|
DigiKey Part Number | 1568-13189-ND |
Manufacturer | |
Manufacturer Product Number | 13189 |
Description | BATTERY LITH-ION 3.7V 2.6AH 1865 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.56" H (18.2mm x 65.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 1.3A | |
Standard Charge Time | 4Hrs | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.30000 | $11.30 |
























