
SPS5043X | |
|---|---|
DigiKey Part Number | 2204-SPS5043X-ND |
Manufacturer | |
Manufacturer Product Number | SPS5043X |
Description | 40V/90A/1080W,SINGLE CHANNEL SWI |
Customer Reference | |
Detailed Description | 40V Output Bench (AC to DC) Power Supply LCD 90A Output 1080W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 40V | |
Current - Output | 90A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 8.425" W x 4.882" H (418.00mm x 214.00mm x 124.00mm) | |
Features | GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface | |
Power (Watts) | 1080W | |
Accuracy - Voltmeter; Ammeter | 0.1% ± 20mV; 0.1% ± 100mA | |
Voltage Regulation - Line | 18mV | |
Voltage Regulation - Load | 20mV | |
Current Regulation - Line | 110mA | |
Current Regulation - Load | 110mA | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,929.00000 | $1,929.00 |











