
SPD3303X | |
|---|---|
DigiKey Part Number | 2204-SPD3303X-ND |
Manufacturer | |
Manufacturer Product Number | SPD3303X |
Description | POWER SUPP 3CH 2A 0-32VDC SER 12 |
Customer Reference | |
Detailed Description | 0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LCD 3.2A Output Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100VAC, 120VAC, 220VAC, 230VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 32V, 2.5V, 3.3V, 5V | |
Current - Output | 3.2A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 10.954" L x 5.630" W x 8.858" H (278.00mm x 143.00mm x 225.00mm) | |
Features | Programmable | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | 8 kg | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $631.00000 | $631.00 |











