
SPD1168X | |
|---|---|
DigiKey Part Number | 2204-SPD1168X-ND |
Manufacturer | |
Manufacturer Product Number | SPD1168X |
Description | PRECISE & PROGRAMMABLE OUTPUT |
Customer Reference | |
Detailed Description | 0 ~ 16VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 8A Output 128W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 16VDC | |
Current - Output | 0 ~ 8A | |
Display Type | LCD | |
Number of Characters | 4, 5 | |
Size / Dimension | 11.024" L x 6.087" W x 5.689" H (280.00mm x 154.60mm x 144.50mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 128W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 2 mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 0.35mV rms, 3mV p-p | |
Base Product Number |










