


GP2E04 | |
|---|---|
DigiKey Part Number | 4008-GP2E04-ND |
Manufacturer | |
Manufacturer Product Number | GP2E04 |
Description | CIR BRK THRM MAG 630MA 690VAC PB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 630mA 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GP2E04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 630mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.15000 | $84.15 |
| 5 | $69.78600 | $348.93 |
| 10 | $64.35800 | $643.58 |
| 50 | $53.24300 | $2,662.15 |
| 100 | $52.62500 | $5,262.50 |







