



DPE32B7 | |
|---|---|
DigiKey Part Number | 4008-DPE32B7-ND |
Manufacturer | |
Manufacturer Product Number | DPE32B7 |
Description | IEC CONTACTOR, 15HP 480V, 24VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE32B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.35000 | $74.35 |
| 10 | $66.21000 | $662.10 |
| 25 | $63.21920 | $1,580.48 |
| 50 | $61.04460 | $3,052.23 |
| 100 | $58.94420 | $5,894.42 |






