
ST-BNC-75-R-FT | |
|---|---|
DigiKey Part Number | 3132-ST-BNC-75-R-FT-ND |
Manufacturer | |
Manufacturer Product Number | ST-BNC-75-R-FT |
Description | 75 Ohm BNC Breakout w/ Feet |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | BNC | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.840" L x 1.800" W (72.14mm x 45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 25 | $15.49000 | $387.25 |
| 50 | $14.99000 | $749.50 |



