
ST-BNC-50-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-BNC-50-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-BNC-50-R-DIN |
Description | BNC Breakout Board w/ DIN Clips |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | BNC | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.800" W (50.80mm x 45.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.99000 | $17.99 |
| 25 | $17.49000 | $437.25 |
| 50 | $16.99000 | $849.50 |







