
LS14250AX | |
|---|---|
DigiKey Part Number | 3414-LS14250AX-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS14250AX |
Description | BATTERY LITHIUM 3.6V 1/2AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.1mm) | |
Termination Style | Axial Leaded | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $6.95000 | $139.00 |
| 120 | $6.50000 | $780.00 |
| 360 | $6.00000 | $2,160.00 |





