
BA5590-B/U | |
|---|---|
DigiKey Part Number | 3414-BA5590-B/U-ND |
Manufacturer | Saft |
Manufacturer Product Number | BA5590-B/U |
Description | BATTERY LITHIUM 24V |
Customer Reference | |
Detailed Description | Lithium Sulfur Dioxide 24 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.00" L x 2.45" W x 4.40" H (127.0mm x 62.2mm x 111.8mm) | |
Termination Style | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.00000 | $120.00 |
| 10 | $103.00000 | $1,030.00 |
| 16 | $100.00000 | $1,600.00 |
| 220 | $90.00000 | $19,800.00 |









