
CR1620 | |
|---|---|
DigiKey Part Number | 2984-RENATACR1620(TS-1)-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |



