REN-CR1225.IBBULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1225

DigiKey Part Number
2984-CR1225-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR1225
Description
BATTERY LITHIUM 3V COIN 12.5MM
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
1mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.