
ML1220 | |
|---|---|
DigiKey Part Number | 1908-ML1220-ND |
Manufacturer | |
Manufacturer Product Number | ML1220 |
Description | BATTERY LITHIUM 3V RECHARGEABLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm 3 V Lithium Battery Rechargeable (Secondary) 18mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 100µA | |
Shelf Life | - | |
Standard Charge Current | 1mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 20 | $0.76150 | $15.23 |
| 60 | $0.69733 | $41.84 |
| 100 | $0.66940 | $66.94 |
| 260 | $0.62012 | $161.23 |
| 500 | $0.58850 | $294.25 |
| 1,000 | $0.55676 | $556.76 |
| 2,500 | $0.51744 | $1,293.60 |
| 5,000 | $0.48958 | $2,447.90 |











