
CR1220 | |
|---|---|
DigiKey Part Number | 2984-RENATACR1220-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.86000 | $344.00 |
| 800 | $0.84000 | $672.00 |
| 1,600 | $0.80000 | $1,280.00 |
| 2,400 | $0.78000 | $1,872.00 |








