
CR1220 | |
|---|---|
DigiKey Part Number | 2984-TOSHIBACR1220(TS-1)-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.57000 | $5.70 |
| 100 | $0.52000 | $52.00 |
| 250 | $0.50000 | $125.00 |
| 500 | $0.47000 | $235.00 |
| 1,000 | $0.42000 | $420.00 |









