
PSL-FP-IFR18650PC | |
|---|---|
DigiKey Part Number | 3164-PSL-FP-IFR18650PC-ND |
Manufacturer | |
Manufacturer Product Number | PSL-FP-IFR18650PC |
Description | BATTERY LITHIUM 3.2V 1.1AH 18650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 1.1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.60" H (18.3mm x 66.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 33A | |
Shelf Life | - | |
Standard Charge Current | 1.1A | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,020 | $4.68750 | $159,468.75 |







