
2370002 | |
|---|---|
DigiKey Part Number | 3539-2370002-ND |
Manufacturer | Plano Molding |
Manufacturer Product Number | 2370002 |
Description | PLANO PROLATCH STOWAWAY 4-24 ADJ |
Customer Reference | |
Detailed Description | x14.0x9.0 Clear 4-24 Adjustable Compartments, Latching Lid Compartment Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plano Molding | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compartment Box | |
Bin Size | - | |
Color | Clear | |
Style | 4-24 Adjustable Compartments, Latching Lid | |
Material | Polypropylene | |
Height | 1.8 | |
Depth | 9.0 | |
Width | 14.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $19.65000 | $78.60 |



