
2350000 | |
|---|---|
DigiKey Part Number | 3539-2350000-ND |
Manufacturer | Plano Molding |
Manufacturer Product Number | 2350000 |
Description | PLANO PROLATCH STOWAWAY 5-9 ADJU |
Customer Reference | |
Detailed Description | x9.1x5.0 Clear 5-9 Adjustable Compartments, Latching Lid Compartment Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plano Molding | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compartment Box | |
Bin Size | - | |
Color | Clear | |
Style | 5-9 Adjustable Compartments, Latching Lid | |
Material | Polypropylene | |
Height | 1.2 | |
Depth | 5.0 | |
Width | 9.1 |


