NIMH-9V250-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIMH-9V250-1B

DigiKey Part Number
2375-NIMH-9V250-1B-ND
Manufacturer
Manufacturer Product Number
NIMH-9V250-1B
Description
BATTERY NIMH 9V 250MAH 9V
Customer Reference
Detailed Description
9V 9 V Nickel Metal Hydride Battery Rechargeable (Secondary) 250mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
9 Volt Snap Fasteners
Discharge Rate
-
Shelf Life
-
Standard Charge Current
25mA
Standard Charge Time
15Hrs
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Fuspower/PKCELL
FREE SHIPPING on orders of $50.00 or more for products shipped by Fuspower/PKCELL
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5.50000$5.50
10$5.25000$52.50
120$4.50000$540.00