A3400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3400

DigiKey Part Number
2283-A3400-ND
Manufacturer
Manufacturer Product Number
A3400
Description
BATTERY NIMH 9V 200MAH 9V
Customer Reference
Detailed Description
9V 9 V Nickel Metal Hydride Battery Rechargeable (Secondary) 200mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
9 Volt Snap Fasteners
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Comet America
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.60000$33.60